YAGEOCX0603MRX7R6BB104Capacitor Feed Through
Cap Feed Through 0.1uF 10VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 10VDC | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1 | |
| X2Y | |
| 0603 | |
| -55 | |
| 125 | |
| 1.6 | |
| 0.85 | |
| 0.75(Max) | |
| ±0.15 | |
| ±0.15 |
Due to the use of different ceramic dielectric materials used in this CX0603MRX7R6BB104 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This device utilizes x2y technology. This product is 1.6 mm long, 0.6 mm tall and 0.85 mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.