KYOCERA AVX Components CorporationCWR29KC226KCXC콘덴서 탄탈럼 솔리드
Cap Tant Solid 22uF 25V X CASE 10% (6.93 X 5.41 X 2.74mm) Inward L SMD (0.01%FR) 0.16 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 25VDC | |
| 0.16 | |
| Low | |
| 6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6.93 X 5.41 X 2.74 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.93(Max) | |
| 5.41(Max) | |
| 2.74(Max) | |
| 0.42 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.