| 유럽 연합 RoHS 명령어 | Not Compliant |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Capacitance Value | 47uF |
| Tolerance | 10% |
| Voltage | 10VDC |
| ESR (Ohm) | 0.9 |
| Equivalent Series Resistance Type | Standard |
| IL (uA) | 5 |
| Polarity | Polar |
| Dissipation Factor (%) | 10 |
| Fail Safe with Built-in Fuse | No |
| High Shock and Vibrating | No |
| Case Code | H |
| Case Style | Molded |
| Construction | Flat |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Number of Terminals | 2 |
| Size (mm) | 7.24 X 3.81 X 2.79 |
| Temperature Range @ Derated Voltage (°C) | 85 to 125 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Product Weight (g) | 0.335 |