| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | Chip LED |
| Color | Red |
| Number of LEDs | 1 |
| LED Material | AlGaInP |
| Lens Shape Type | Circular |
| Lens Appearance | Transparent Colorless |
| Mounting Orientation | Top Mount |
| Intensity | 1200mcd |
| Dominant Wavelength (nm) | 620 |
| Maximum Forward Current (mA) | 35 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 12 |
| Minimum Forward Voltage (V) | 1.8 |
| Typical Forward Voltage (V) | 2.1 |
| Maximum Junction Temperature (°C) | 125 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 87 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Lead Standoff | No |
| Supplier Color | Red |
| Special Color | Red |
| High Power | No |
| High Brightness | Yes |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| Pin Count | 2 |