| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8471.50.01.50 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Number of External Drive Bay | 3 |
| External Drive Bay Form Factor | 3.5in |
| Minimum Power Supply Input Voltage (VAC) | 100 |
| Maximum Power Supply Input Voltage (VAC) | 240 |
| Maximum Power Supply Input Current (A) | 66 |
| Power Supply Type | E-ATX |
| Housing Color | Black |
| Chassis Form Factor | 2U |
| Board Form Factor | E-ATX |
| Backplane Option | Yes |
| Minimum Operating Temperature (°C) | 5 |
| Cooling System | Fan |
| Maximum Operating Temperature (°C) | 35 |
| Number of Cooling Fans | 4 |
| Minimum Operating Humidity (%) | 8 |
| Maximum Operating Humidity (%) | 90 |