| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.29.00.95 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Buck Power Stage |
| Maximum Switching Frequency (kHz) | 1500 |
| Input Voltage (V) | 22(Max) |
| Maximum Operating Supply Voltage (V) | 22 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Packaging | Tape and Reel |
| Maximum Power Dissipation (mW) | 13000 |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| Pin Count | 8 |
| Lead Shape | No Lead |