| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | COMPONENTS |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | Power MOSFET |
| Configuration | Single Triple Drain Quad Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ยฑ12 |
| Maximum Gate Threshold Voltage (V) | 1.15 |
| Maximum Continuous Drain Current (A) | 60 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 6.5@4.5V |
| Typical Gate Charge @ Vgs (nC) | 10.8@4.5V |
| Typical Gate to Drain Charge (nC) | 2.2 |
| Typical Gate to Source Charge (nC) | 2.8 |
| Typical Input Capacitance @ Vds (pF) | 1630@10V |
| Maximum Power Dissipation (mW) | 2800 |
| Typical Fall Time (ns) | 13 |
| Typical Rise Time (ns) | 8 |
| Typical Turn-Off Delay Time (ns) | 35 |
| Typical Turn-On Delay Time (ns) | 13 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Packaging | Tape and Reel |
| Typical Gate Threshold Voltage (V) | 0.9 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 3.4(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| Pin Count | 8 |
| Lead Shape | No Lead |