| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| -6 | |
| 1.1 | |
| 1.6 | |
| 100 | |
| 1 | |
| 47@4.5V | |
| 2.2@4.5V | |
| 0.14 | |
| 0.74 | |
| 368@10V | |
| 1000 | |
| 970 | |
| 520 | |
| 1000 | |
| 510 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
This CSD25213W10 power MOSFET from Texas Instruments can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with nexfet technology. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.