| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 1.7 | |
| -55 to 150 | |
| 100 | |
| 100 | |
| 1 | |
| 1.15@10V | |
| 39@4.5V | |
| 9.3 | |
| 14.4 | |
| 80 | |
| 7070@15V | |
| 87@15V | |
| 1.2 | |
| 1780 | |
| 3200 | |
| 14 | |
| 41 | |
| 32 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.95@10V|1.15@4.5V | |
| 3.2 | |
| 400 | |
| 50 | |
| 0.8 | |
| 2.9 | |
| 37 | |
| 1 | |
| 1.4 | |
| 2.4 | |
| 20 | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Texas Instruments' CSD17559Q5T power MOSFET can provide a solution. Its maximum power dissipation is 3200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.