| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±20 | |
| 1.9 | |
| -55 to 150 | |
| 22 | |
| 100 | |
| 1 | |
| 12@10V | |
| 2.5@4.5V|5.1@10V | |
| 5.1 | |
| 0.66 | |
| 0.93 | |
| 10.7 | |
| 320@10V | |
| 32@10V | |
| 1.1 | |
| 184 | |
| 2500 | |
| 4.1 | |
| 17.2 | |
| 9.9 | |
| 4.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12@10V|16@4.5V | |
| 2.5 | |
| 52 | |
| 65 | |
| 0.82 | |
| 2.5 | |
| 19 | |
| 1 | |
| 1.45 | |
| 7.6 | |
| 20 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
This CSD15571Q2 power MOSFET from Texas Instruments can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 2500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

