AmphenolCS3106A-14S-6P(025)Connector Circular
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 14S-6 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 28.52 | |
| 37.28 |
Look how much better your peripherals will perform when attaching this cylindrical circular CS3106A-14S-6P(025) connector from Amphenol. It has a straight body orientation. Its shell size is 14S-6. It has a plug type gender. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long with a diameter of 28.52 mm. It uses the solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

