AmphenolCS3106A-20-15S(025)Connector Circular

Conn Cylindrical Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular CS3106A-20-15S(025) connector from Amphenol. It has a straight body orientation. Its shell size is 20-15. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.83 mm long with a diameter of 37.1 mm.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.