| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Open Loop |
| Module/IC Classification | IC |
| Sensing Current Type | AC |
| Typical RMS Primary Current (A) | ยฑ10 |
| Accuracy (%) | ยฑ2.4 |
| Typical Response Time (us) | 3 |
| Maximum Output Voltage (V) | 4.04 |
| Minimum Operating Supply Voltage (V) | ยฑ11.4 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 12.6 |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 75 |
| Mounting | Through Hole |
| Package Height | 20 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 6 |
| Pin Count | 6 |