| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Open Loop |
| Module/IC Classification | IC |
| Sensing Current Type | AC |
| Typical RMS Primary Current (A) | ±5 |
| Accuracy (%) | ±2.2 |
| Typical Response Time (us) | 7 |
| Maximum Output Voltage (V) | 4.53 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 75 |
| Mounting | Through Hole |
| Package Height | 20 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 6 |
| Pin Count | 6 |