VishayCRCW251256K0JNEG저항 고정형 단면 장착

Res Thick Film 2512 56K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive

Use this CRCW251256K0JNEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 56K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

5 부품 : 2 일 이내 배송

    Total$0.02Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2123+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      이스라엘
         
      • Price: $0.0186
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2123+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      이스라엘
      • In Stock: 5 부품
      • Price: $0.0186

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.