VishayCRCW120647K0FKEAHP저항 고정형 단면 장착

Res Thick Film 1206 47K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW120647K0FKEAHP fixed single surface-mount resistor from Vishay. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

35,000 부품 : 2 일 이내 배송

    Total$195.00Price for 5000

    • (5000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2437+
      Manufacturer Lead Time:
      11 주
      Country Of origin:
      이스라엘
      • In Stock: 35,000 부품
      • Price: $0.039

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.