VishayCRCW06037K50FKEA저항 고정형 단면 장착

Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW06037K50FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 7.5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

총 재고 수량 : 990,000 부품

Regional Inventory: 940,000

    Total$10.00Price for 5000

    940,000 재고 있음: 내일 배송

    • (5000)

      내일 배송

      Ships from:
      미국
      Date Code:
      2402+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 940,000 부품
      • Price: $0.002
    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 50,000 부품
      • Price: $0.0031

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.