VishayCRCW06032M20FKEA저항 고정형 단면 장착
Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | Yes |
PPAP | Yes |
2.2M | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability|High Stability | |
No | |
No | |
No | |
Conformal Coated | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.55 | |
0.85 | |
0.45 | |
0.002 | |
+0.1|-0.05 | |
±0.1 | |
±0.05 | |
Surface Mount |
Use this CRCW06032M20FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.2M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.