VishayCRCW02011K21FNED저항 고정형 단면 장착

Res Thick Film 0201 1.21K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a CRCW02011K21FNED fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.21K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 주
    • Price: $0.0045
    1. 50000+$0.0045

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.