BournsCR0603-FX-2491ELF저항 고정형 단면 장착

Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-2491ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.49K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

69,912 부품 : 2 일 이내 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1844+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      대만
         
      • Price: $0.0024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1844+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 24,912 부품
      • Price: $0.0024
    • (5000)

      2 일 이내 배송

      Increment:
      5000
      Ships from:
      미국
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 45,000 부품
      • Price: $0.002

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.