| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8531.80.90.41 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Buzzer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4000(Typ) |
| Minimum Sound Pressure (dBA) | 75dB |
| Tone Mode | Pulse |
| Minimum Operating Supply Voltage | 3Vp-p |
| Typical Operating Supply Voltage | 3Vp-p |
| Maximum Operating Supply Voltage | 20Vp-p |
| Maximum Supply Current (mA) | 5 |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Product Weight (g) | 0.9 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 2.5 |