VishayCPF15R0000FEE14Resistor Fixed Single-Through Hole
Res Metal Film 5 Ohm 1% 1W ±25ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 1% | |
| 250 | |
| 1 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±25 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 7.87 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CPF15R0000FEE14 fixed single through-hole resistor. This product has a resistance value of 5 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF15R0000FEE14 part has an axial termination style. This device is made with metal film technology. This product is 7.87 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 230 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

