| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 3300 |
| Frequency Range (Hz) | 2300 to 3300 |
| Minimum Sound Pressure (dBA) | 102dB |
| Tone Mode | Continuous |
| Minimum Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 16VDC |
| Maximum Supply Current (mA) | 50 |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Product Length (mm) | 59.5 |
| Product Depth (mm) | 41.8 |
| Product Height (mm) | 22 |