| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Supplier Unconfirmed |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.29.00.95 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | NPN |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 80 |
| Maximum Collector-Emitter Voltage (V) | 80 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.6@0.15A@1.5A|1.4@1A@4A |
| Maximum DC Collector Current (A) | 4 |
| Maximum Collector Cut-Off Current (nA) | 100000 |
| Minimum DC Current Gain | 20@1.5A@2V|7@4A@2V |
| Maximum Power Dissipation (mW) | 40000 |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Mounting | Through Hole |
| PCB changed | 3 |
| Tab | Tab |
| Pin Count | 3 |