SparkFun ElectronicsCOM-11408LED Displays Segmented
Display Segmented Panel 4DIGIT Blue CC 12-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Panel | |
| 4 | |
| Blue | |
| 0.8 | |
| Numeric | |
| Common Cathode | |
| 20 | |
| 1.9 | |
| No | |
| Mounting | Through Hole |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

