Raltron ElectronicsCO12100-10.000-EXTTH Crystal Oscillators
Oscillator XO 10MHz ±100ppm 15pF HCMOS/LSTTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 10 | |
| ±100 | |
| 15 | |
| 55 | |
| HCMOS|LSTTL | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) |
| Package Width | 13.21(Max) |
| Package Length | 13.21(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

