| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8504.40.95.20 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 43 |
| Typical Input Voltage (V) | 110 |
| Maximum Input Voltage (V) | 160 |
| Output Voltage (V) | 24 |
| Output Current (A) | 4.2 |
| Output Power (W) | 100.8 |
| Switching Regulator | Yes |
| On/Off Logic | Negative |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 37.2 mm |
| Package Length | 58.3 mm |
| PCB changed | 8 |
| Pin Count | 8 |