VishayCMF5543K200FHEKResistor Fixed Single-Through Hole

Res Metal Film 43.2K Ohm 1% 0.6W ยฑ50ppm/ยฐC Epoxy AXL Bulk

The CMF5543K200FHEK fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 43.2K Ohm. Its temperature coefficient is ยฑ50 ppm/ยฐC. This product comes packaged in bulk, so the parts will be stored loosely. The CMF5543K200FHEK part has an axial termination style. This device is made with metal film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 ยฐC. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 ์ฃผ
    • Price: $4.1050
    1. 1+$4.1050
    2. 500+$0.3168
    3. 1000+$0.1500
    4. 5000+$0.0960

AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.