BournsCMF-RL55A-0PTC 재설정 가능 퓨즈

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 230VAC 3A 0.1s Radial 7.5 X 5.6mm Bulk

Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this CMF-RL55A-0 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.6(Nom) mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 5.6(Max) mm deep. This product's terminal pitch is 5(nom) mm.

Import TariffMay apply to this part

총 재고 수량 : 6,954 부품

Regional Inventory: 3,954

    Total$107.59Price for 518

    3,954 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2328+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      중국
      • In Stock: 3,954 부품
      • Price: $0.2077
    • (300)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2438+
      Manufacturer Lead Time:
      18 주
      Country Of origin:
      중국
      • In Stock: 3,000 부품
      • Price: $0.25

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.