인기 검색어
SamtecCLP-109-02-L-D-P-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 11.86 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
This socket strip CLP-109-02-L-D-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. CLP-109-02-L-D-P-TR is housed in black liquid crystal polymer. This product is 11.86 mm long, 2.29 mm tall and 4.32 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

