SamtecCLP-106-02-L-DHConnector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 8.05 | |
| 4.57 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Samtec brings you their socket strip CLP-106-02-L-DH header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 8.05 mm long, 3.43 mm tall and 4.57 mm deep. CLP-106-02-L-DH is housed in black liquid crystal polymer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

