10-25% 할인
Illinois CapacitorCG501U150R3CCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 500uF 150V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw 0.103 Ohm 3.1A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 500uF | |
| -10% to 75% | |
| 150VDC | |
| 0.103 | |
| Standard | |
| 3.1 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.925 X 79.375 | |
| -40 | |
| 85 | |
| 34.925(Max) | |
| 79.375(Max) |
This electrolytic CG501U150R3C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 150 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 500uF. Its leakage current is 4000@5Min μA. The CG501U150R3C aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
