| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Response Time (ns) | 1 |
| Maximum Working Voltage (V) | 15 |
| Typical Trigger Voltage (V) | 300 |
| Maximum Reverse Leakage Current (uA) | 0.01 |
| Capacitance Value (pF) | 0.05(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |