| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8523.29.50.10 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 30 | |
| 0.2 | |
| 3 | |
| 0.48 | |
| 50 | |
| 100 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 0.65(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882L |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

