| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.90 |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 4.5 to 13.8 |
| Line Current (A) | 0.026 |
| Power Rating (W) | 0.32 |
| Typical Speed (r/min) | 2500 |
| Maximum Airflow (CFM) | 13.8 |
| Maximum Pressure | 0.06inH2O |
| Noise Level (dB) | 10.7 |
| Bearings | omniCOOL |
| Shape | Square |
| Size (Metric) (mm) | 60 X 60 X 25 |
| Mounting | Flange Mount |
| Protection | Auto Restart |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Product Weight (g) | 45 |
| Product Length (Metric) (mm) | 60 |
| Product Depth (Metric) (mm) | 60 |
| Product Height (Metric) (mm) | 25 |