KOA Speer ElectronicsCF1/4L102JResistor Fixed Single-Through Hole
Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -450 to 350 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.6 | |
| 20 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4L102J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This device is made with carbon film technology. It has a tolerance of 5%. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/4L102J part has an axial termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

