| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Banks | 1 |
| Programmability | No |
| Maximum Cycle to Cycle Jitter (ps) | 50 |
| Maximum Output Skew (ps) | 75 |
| Maximum Fall Time (ns) | 900 |
| Maximum Rise Time (ns) | 900 |
| Spread Spectrum | Yes |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 2.7 |
| Maximum Supply Current (mA) | 12 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |