| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Banks | 1 |
| Programmability | No |
| Minimum Input Frequency (MHz) | 10 |
| Maximum Input Frequency (MHz) | 340 |
| Minimum Output Frequency (MHz) | 10 |
| Maximum Output Frequency (MHz) | 340 |
| Maximum Cycle to Cycle Jitter (ps) | 30 |
| Maximum Output Skew (ps) | 35 |
| Spread Spectrum | Yes |
| Maximum Duty Cycle (%) | 60 |
| Input Logic Level | LVCMOS |
| Output Logic Level | LVCMOS |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.9 |
| Maximum Supply Current (mA) | 235 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.6(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 52 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 52 |