| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 38@4.5V | |
| 65 | |
| 3um | |
| Single-Ended | |
| No | |
| Differential | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Think of Texas Instruments' CD74HCT151E multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

