Illinois CapacitorCD30FD103JO3FCapacitor Mica
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.3 X 8.6 X 22.6 | |
| -55 | |
| 125 | |
| 20.3(Max) | |
| 8.6(Max) | |
| 22.6(Max) | |
| 1 | |
| 22.6(Max) | |
| Through Hole |
The Cornell Dubilier CD30FD103JO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. It has a tolerance of 5%. The CD30FD103JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. Its capacitance value is 0.01uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
