10-25% 할인
Illinois CapacitorCD19FD362JO3FCapacitor Mica
Cap Mica 0.0036uF 500V 5% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0036uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.3 X 7.6 X 14.2 | |
| -55 | |
| 125 | |
| 17.3(Max) | |
| 7.6(Max) | |
| 14.2(Max) | |
| 0.8 | |
| 14.2(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CD19FD362JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. This product is 17.3(Max) mm long, 14.2(Max) mm tall and 7.6(Max) mm deep. Its capacitance value is 0.0036uF. The CD19FD362JO3F silver mica capacitor has a radial termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
