| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | Yes |
| PPAP | No |
| Type | SIM/SAM |
| Gender | HDR |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Terminal Pitch (mm) | 2.54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Insertion Force | 1N |
| Mating Cycle (Cycles) | 10000 |
| PCB Mounting Side | Normal |
| Packaging | Tape and Reel |
| Product Length (mm) | 17.2 |
| Product Depth (mm) | 29.65 |
| Product Height (mm) | 2.7 |
| Mounting | Surface Mount |