| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992c. |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8542.39.00.10 |
| Automotive | Yes |
| PPAP | No |
| Type | Chip |
| Protocols Supported | Bluetooth v4.1 (BLE) + EDR |
| Power Class | Class I |
| Maximum Data Rate (Mbps) | 4 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Typical Sensitivity (dBm) | -96 |
| Interface Type | HCI/UART/PCM |
| Minimum Operating Supply Voltage (V) | 2.2 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8.1(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 76 |
| Lead Shape | No Lead |