YAGEOCC0805ZRY5V7BB225Capacitor Ceramic Multilayer
Cap Ceramic 2.2uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| -20% to 80% | |
| 16VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 |
This CC0805ZRY5V7BB225 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 2.2uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

