| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| 제품 카테고리 | DC Blower |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 21.6 to 26.4 |
| Line Current (A) | 0.3 |
| Power Rating (W) | 7.2 |
| Typical Speed (r/min) | 3500 |
| Maximum Airflow (CFM) | 21.7 |
| Maximum Pressure | 1.14inH2O |
| Noise Level (dB) | 47.6 |
| Bearings | omniCOOL |
| Shape | Round |
| Size (Metric) (mm) | 92.5 X 92.3 X 29.5 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Polarity |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 110 |
| Product Length (Metric) (mm) | 92.5 |
| Product Depth (Metric) (mm) | 92.3 |
| Product Height (Metric) (mm) | 29.5 |