| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Blower |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 10.8 to 13.2 |
| Line Current (A) | 0.53 |
| Power Rating (W) | 6.36 |
| Typical Speed (r/min) | 3500 |
| Maximum Airflow (CFM) | 21.37 |
| Maximum Pressure | 1.29inH2O |
| Noise Level (dB) | 47.8 |
| Bearings | Ball |
| Size (Metric) (mm) | 92.3 X 92.5 X 29.5 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Polarity |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Product Weight (g) | 110 |
| Product Length (Metric) (mm) | 92.3 |
| Product Depth (Metric) (mm) | 92.5 |
| Product Height (Metric) (mm) | 29.5 |