ITT CannonCA3100E20-27S-F42Connector Circular
Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Crimp | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 69.85 | |
| 48.01 | |
| 38.1 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular CA3100E20-27S-F42 connector from ITT. It has a straight body orientation. Its shell size is 20-27. It has a receptacle type gender. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long, 38.1 mm tall and 48.01 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

