TDKC5750X5R2A475K230KACapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 100V X5R 10% Pad SMD 2220 85°C T/R

Do you need a capacitor with high stability and low losses? Then this C5750X5R2A475K230KA multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.