| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| Oval | |
| Top Mount | |
| 8200mcd | |
| 527 | |
| 35 | |
| 3.4 | |
| 5 | |
| 140 | |
| -40 | |
| 95 | |
| Yes | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.8 mm |
| Package Width | 4.6 mm |
| Package Length | 5.2 mm |
| PCB changed | 2 |
| Standard Package Name | T-1 3/4 |
| Supplier Package | T-1 3/4 |
| 2 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

