| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.60.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Crystal |
| Standard Frequency (MHz) | 27.12 |
| Frequency Tolerance (ppm) | ยฑ15 |
| Frequency Stability (ppm) | ยฑ30 |
| Frequency Aging (ppm/Year) | ยฑ3 |
| Load Capacitance (pF) | 10 |
| Series Resistance (Ohm) | 40 |
| Mode of Oscillation | Fundamental |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.7(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| Pin Count | 4 |